Manhattan 337779 USB cable USB 2.0 USB-A to USB-B Black 5m

MPN
337779
Brand
Manhattan
EAN-13
0766623337779
Order Code
16-8810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

Manhattan 337779 is a USB cable specifically designed to bridge USB 2.0 connections between devices equipped with USB-A and USB-B ports, offered in a durable black colour. This cable assembly spans a length of 5 metres, making it ideal for extended reach in setting up printers or other peripheral devices to a host computer without signal loss. Constructed to adhere to the USB 2.0 standard, it supports data transfer rates of up to 480 Mbps, ensuring efficient and reliable connectivity suited for a wide range of engineering applications including data acquisition systems, instrumentation, and peripheral integration within various computing environments. The Manhattan USB cable is engineered for robustness, accommodating frequent plug-in and removal cycles necessary in dynamic testing and development setups.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification UL 2725\nUSB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 2.5 W @ 5 V / 0.5 A
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package depth 190mm
Package height 15mm
Package Type Polybag
Package weight 120g
Package width 315mm
Plug and Play Yes
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B
USB version USB 2.0
Weight 110g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot