Manhattan 152389 USB cable USB 2.0 A-B plug offers a robust and reliable connection solution with a total length of 15 metres, ideal for extended reach requirements in various engineering settings. This black, round cable is designed with both a USB-A plug and a USB-B plug, providing a versatile connection interface compatible with a wide range of devices, including printers, scanners, and external storage devices. The inclusion of an LED indicator enhances user convenience by providing a visual confirmation of connectivity status. The cable assembly is particularly suited for applications where digital signal transmission and device charging are needed over extended distances, with the USB 2.0 specification ensuring a data transfer rate of up to 480 Mbps. This product is well-suited for professional environments where reliable data connectivity is crucial, such as in office setups, manufacturing plants, and IT infrastructure development.
| Cable Length |
15.00m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
USB B |
| Colour |
Black |
| Type |
USB 2.0 |
| AWG |
28 |
| Cable Design |
Round |
| Cable Type |
USB 2.0 |
| Certification |
CE\nFCC\nUSB 2.0 |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector gender |
Male/Male |
| Connector Version |
straight |
| Core Material |
Copper |
| Harmonized System (HS) code |
84733080 |
| Maximum data transfer rate |
0.48 Gbit/s |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Package Type |
Polybag |
| Product colour |
Black |
| Product Type |
USB cable |
| Quantity per pack |
1 pc(s) |
| Transfer Rate (max.) |
480 MBit/s |
| Type A |
USB 2.0 connector A |
| Type B |
USB 2.0 connector B |
| USB version |
USB 2.0 |
| Weight |
380g |