Manhattan 374507 USB cable USB 2.0 USB-A to USB-B 0.50m Black Metal foil shield

MPN
374507
Brand
Manhattan
EAN-13
0766623374507
Order Code
16-8849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 124 in stock

Manhattan 374507 offers a reliable USB cable assembly with USB 2.0 technology, featuring a USB-A plug and a USB-B plug across a length of 0.50 metres. This cable, presented in a classic black finish, is engineered with a metal foil shield to reduce electromagnetic interference, ensuring stable data transfer in professional settings. The cable is UL-approved, confirming its adherence to safety and quality standards, and it includes gold-plated connectors to enhance connectivity and minimise signal loss. This high-quality cable is ideal for connecting peripherals such as printers and external hard drives to computers, making it a staple component in office and industrial environments where precise data exchange is requisite.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification UL 2725\nUSB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B
USB version USB 2.0
Weight 88g

Reviews

Be the first to submit a review

Trustpilot