Manhattan 354912 USB cable USB-A to USB-C Black 0.50 m

MPN
354912
Brand
Manhattan
EAN-13
0766623354912
Order Code
16-8830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Manhattan 354912 USB cable is a high-quality interconnect designed for reliable data transfer and charging solutions, featuring a USB 2.0 USB-A plug on one end and a USB-C plug on the other, with a length of 0.50 metres. This black cable is suitable for integrating legacy USB-A devices with modern USB-C ports, ensuring compatibility and functionality in various technical environments. Common applications include connecting peripherals such as external drives, smartphones, and tablets to computers or power sources, making it a versatile tool for engineers needing to bridge different standards. The construction ensures effective data transfer while maintaining a neat and organised workspace without excess cable length.
Cable Length 0.50m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 22/26
AWG wire size 26/22
Cable Colour Black
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material CCA
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 15 W @ 5 V / 3 A
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector C
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot