Manhattan 439817 Laptop sleeve 15.6" Anthracite Protective Cover |
16-8856
|
|
Despatched within 3 working days - 407 in stock
|
1+ £9.66
Price per unit Ex VAT
|
Laptop sleeve |
400mm |
270mm |
|
|
|
|
25mm |
|
Sleeve |
|
(W x H x D) 270 x 400 x 25 mm |
84733080 |
|
385mm |
|
263mm |
22mm |
|
15.6in |
Manhattan 439862 Laptop bag 12.5 inch Black |
16-8857
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £7.18
| 1+ |
£7.18 |
| 10+ |
£6.84 |
| 50+ |
£6.73 |
Price per unit Ex VAT
|
Briefcase |
270mm |
330mm |
Any brand |
Notebook |
|
|
58mm |
|
Toploader |
|
(W x H x D) 330 x 270 x 58 mm |
84733080 |
Front pocket |
260mm |
|
320mm |
48mm |
Yes |
|
Manhattan 439893 Laptop Bag Black Fits up to 35.8 cm (14.1") laptops |
16-8858
|
|
Despatched within 3 working days - 773 in stock
|
1+ £7.15
Price per unit Ex VAT
|
Briefcase |
290mm |
370mm |
Any brand |
Notebook |
|
|
65mm |
|
Toploader |
|
(W x H x D) 370 x 290 x 65 mm |
84733080 |
|
280mm |
|
360mm |
55mm |
|
14.1in |
Manhattan 439909 Laptop Bag Black Fits up to 43.9 cm (17.3") laptops |
16-8859
|
|
Despatched within 3 working days - 108 in stock
|
1+ £8.80
Price per unit Ex VAT
|
Briefcase |
330mm |
450mm |
Any brand |
Notebook |
CE |
|
85mm |
|
Toploader |
|
(W x H x D) 450 x 330 x 85 mm |
84733080 |
|
320mm |
|
440mm |
75mm |
|
17.3in |
Manhattan 439947 laptop bag Cambridge 15.6 inch black |
16-8860
|
|
Despatched within 4 working days - 30 in stock
|
1+ £10.78
| 1+ |
£10.78 |
| 10+ |
£10.38 |
| 50+ |
£10.26 |
Price per unit Ex VAT
|
Briefcase |
320mm |
400mm |
Universal |
Notebook |
|
Zipper |
70mm |
|
Sleeve |
Adult |
(W x H x D) 400 x 320 x 70 mm |
84733080 |
Side pocket |
310mm |
|
390mm |
60mm |
Yes |
15.6in |
Manhattan 439985 Laptop Bag Cambridge Clamshell Black for 14.1" laptops |
16-8861
|
|
Despatched within 3 working days - 1,883 in stock
|
1+ £16.00
Price per unit Ex VAT
|
Briefcase |
294mm |
352mm |
Universal |
Notebook |
|
Zipper |
62mm |
Ultrabooks, Microsoft Surface 2-in-1 |
Toploader |
Adult |
(W x H x D) 352 x 294 x 62 mm |
|
Side pocket |
289mm |
Unisex |
347mm |
57mm |
|
14.1in |
Manhattan 439992 Laptop bag, black, padded, fits up to 17.3 inches, with pocket |
16-8862
|
|
Despatched within 3 working days - 180 in stock
|
1+ £15.14
Price per unit Ex VAT
|
Briefcase |
326mm |
432mm |
Universal |
|
|
Zipper |
72mm |
|
|
Adult |
(W x H x D) 432 x 326 x 72 mm |
|
Side pocket |
321mm |
Unisex |
427mm |
66mm |
|
17.3in |
Manhattan 440363 Laptop Bag Helsinki Black Suitable for 35.8 cm (14.1") laptops |
16-8863
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £25.80
Price per unit Ex VAT
|
Briefcase |
300mm |
400mm |
Universal |
Notebook |
|
Zipper |
57mm |
|
Toploader |
Adult |
(W x H x D) 400 x 300 x 57 mm |
|
|
289mm |
Unisex |
347mm |
52mm |
|
14.1in |