Manhattan 439909 Laptop Bag Black Fits up to 43.9 cm (17.3") laptops

MPN
439909
Brand
Manhattan
EAN-13
0766623439909
Order Code
16-8859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 93 in stock

Manhattan 439909 presents the Manhattan London laptop bag, engineered to accommodate laptops with displays up to 43.9 cm (17.3 inches). Constructed from robust materials, this black laptop bag is designed to provide reliable protection for your devices against daily wear and potential impacts. The bag features compartments optimised for secure storage and easy access to essential items such as power adaptors, peripherals, and documents. Its application is prevalent among professionals requiring safe and practical transport solutions for their sensitive electronic equipment, ensuring that devices remain protected in diverse environments such as corporate settings or during travel. This product caters to both organisational needs and functional requirements expected by engineers and IT professionals frequently on the move.
Type Briefcase
Colour Black
Height 330mm
Width 450mm
Brand compatibility Any brand
Carrying handle(s) Yes
Certification CE
Compatible With Notebook
Depth 85mm
Design Toploader
Dimensions (W x H x D) 450 x 330 x 85 mm
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 320mm
Inside Width 440mm
Internal depth 75mm
Laptop Size 17.3in
Material Polyester
Maximum screen size 43.9 cm (17.3)
Notebook compartment dimensions (W x D x H) 440 x 320 x 75 mm
Product main colour Black
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Weight 430g

Reviews

Be the first to submit a review

Trustpilot