Manhattan 439893 Laptop Bag Black Fits up to 35.8 cm (14.1") laptops

MPN
439893
Brand
Manhattan
EAN-13
0766623439893
Order Code
16-8858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 779 in stock

Manhattan 439893 is a meticulously designed laptop bag that accommodates devices up to 35.8 cm (14.1 inches), offering optimum protection and mobility for the modern engineer. Constructed with durability in mind, the bag features a robust exterior with reinforced stitching and a padded interior to safeguard electronics during transit. Its sleek black design allows for both professional use and seamless integration into a variety of technical and field environments. Commonly employed in engineering contexts, this bag is ideally suited for transporting laptops to job sites, laboratories, or meetings, ensuring that essential devices are secured against the rigours of everyday use. The product's design emphasises functionality, making it an invaluable tool for professionals requiring reliable and convenient device transport.
Type Briefcase
Colour Black
Height 290mm
Width 370mm
Brand compatibility Any brand
Carrying handle(s) Yes
Compatible With Notebook
Depth 65mm
Design Toploader
Dimensions (W x H x D) 370 x 290 x 65 mm
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 280mm
Inside Width 360mm
Internal depth 55mm
Laptop Size 14.1in
Material PVC, Polyester, Polyethylene
Maximum screen size 35.8 cm (14.1)
Notebook compartment dimensions (W x D x H) 360 x 280 x 55 mm
Product main colour Black
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Weight 360g

Reviews

Be the first to submit a review

Trustpilot