Manhattan 439985 Laptop Bag Cambridge Clamshell Black for 14.1" laptops

MPN
439985
Brand
Manhattan
EAN-13
0766623439985
Order Code
16-8861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,882 in stock

Manhattan 439985 offers a durable and practical solution for secure laptop transportation with the Cambridge Clamshell, specifically designed for 14.1-inch laptops. Its robust design features a resilient exterior and a padded interior, providing dependable protection against impacts and scratches during transit. The bag includes a convenient organisational panel for accessories and documents, enhancing its utility for professionals who require efficient storage solutions. Engineered to accommodate a variety of environments, such as corporate offices, universities, and field sites, this laptop bag is crafted to withstand the demands of everyday use while maintaining ease of access for the user. Its black aesthetic is both professional and versatile, suitable for a wide range of settings.
Type Briefcase
Colour Black
Height 294mm
Width 352mm
Brand compatibility Universal
Carrying handle(s) Yes
Closure type Zipper
Compatibility Ultrabooks, Microsoft Surface 2-in-1
Compatible With Notebook
Consumer life stage Adult
Depth 62mm
Design Toploader
Dimensions (W x H x D) 352 x 294 x 62 mm
Exterior pockets Side pocket
Front pocket Yes
Gender Unisex
Inside height 289mm
Inside Width 347mm
Internal depth 57mm
Laptop Size 14.1in
Material Polyester
Maximum screen size 35.8 cm (14.1)
Package weight 294g
Pen holder Yes
Product main colour Black
Quantity 1
Shoulder strap Yes
Surface colouration Monochromatic
Weight 266g

Reviews

Be the first to submit a review

Trustpilot