Manhattan 439947 laptop bag Cambridge 15.6 inch black

MPN
439947
Brand
Manhattan
EAN-13
0766623439947
Order Code
16-8860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.45 £10.78
10+ £10.38
50+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Manhattan 439947, also known as the Cambridge Laptop Bag, is specifically designed to accommodate laptops with a screen size of up to 15.6 inches (39.6 cm). Crafted in black, this bag offers both functionality and protection, making it ideal for housing valuable electronic equipment during transit. Engineered with durable materials, the bag ensures secure enclosure of the laptop, protecting it from minor impacts and environmental elements. Its design is suitable for engineers and professionals who require a reliable and sturdy solution for transporting their computing devices between different work locations or to meetings. The bag's construction provides both ease of carrying and access, without compromising the safety of its contents.
Type Briefcase
Colour Black
Height 320mm
Width 400mm
Brand compatibility Universal
Carrying handle(s) Yes
Closure type Zipper
Compatible With Notebook
Consumer life stage Adult
Depth 70mm
Design Sleeve
Dimensions (W x H x D) 400 x 320 x 70 mm
Exterior pockets Side pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 310mm
Inside Width 390mm
Integrated compartment(s) Yes
Internal depth 60mm
Laptop Size 15.6in
Material Polyester
Maximum screen size 39.6 cm (15.6)
Pen holder Yes
Product main colour Black
Quantity 1
Shoulder strap Yes
Surface colouration Monochromatic
Weight 500g

Reviews

Be the first to submit a review

Trustpilot