Manhattan 439817 Laptop sleeve 15.6" Anthracite Protective Cover

MPN
439817
Brand
Manhattan
EAN-13
0766623439817
Order Code
16-8856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 407 in stock

Manhattan 439817 offers a robust solution for the protection of portable computing devices with its Seattle laptop sleeve, designed to accommodate laptops with screen sizes up to 15.6 inches. Crafted in anthracite, this laptop protective cover prioritises durability and resistance to daily wear, making it suitable for engineers and professionals who frequently transport their devices between workstations or field locations. As part of the Laptop Bags & Cases category, this sleeve provides a snug fit to safeguard the laptop, ensuring protection against scratches, minor impacts, and environmental exposure. This item, identifiable by its unique code 00766623439817, is particularly beneficial for technical environments where safeguarding sensitive equipment is crucial for reliable operation.
Type Laptop sleeve
Colour Black
Height 400mm
Width 270mm
Carrying handle(s) Yes
Depth 25mm
Design Sleeve
Dimensions (W x H x D) 270 x 400 x 25 mm
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 385mm
Inside Width 263mm
Internal depth 22mm
Laptop Size 15.6in
Material Polyester
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 263 x 385 x 22 mm
Product main colour Grey
Quantity 1
Surface colouration Monochromatic
Weight 260g

Reviews

Be the first to submit a review

Trustpilot