Manhattan 440363 Laptop Bag Helsinki Black Suitable for 35.8 cm (14.1") laptops

MPN
440363
Brand
Manhattan
EAN-13
0766623440363
Order Code
16-8863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manhattan 440363 is a robust and functional laptop bag designed to accommodate laptops with a screen size of up to 35.8 cm (14.1 inches). The Helsinki model is constructed with durable materials, providing reliable protection for the device during transit. Its design includes a padded compartment to safeguard the laptop against impacts and scratches, as well as additional storage for accessories such as chargers and documents. Engineers may find this bag useful for carrying their laptops and essential equipment securely between job sites or offices. The sophisticated black colour offers a professional appearance suitable for both technical and business environments.
Type Briefcase
Colour Black
Height 300mm
Width 400mm
Brand compatibility Universal
Carrying handle(s) Yes
Closure type Zipper
Compatible With Notebook
Consumer life stage Adult
Depth 57mm
Design Toploader
Dimensions (W x H x D) 400 x 300 x 57 mm
Front pocket Yes
Gender Unisex
Inside height 289mm
Inside Width 347mm
Internal depth 52mm
Laptop Size 14.1in
Material Polyester
Maximum screen size 35.8 cm (14.1)
Package weight 342g
Product main colour Black
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Weight 342g

Reviews

Be the first to submit a review

Trustpilot