Manhattan 439992 Laptop bag, black, padded, fits up to 17.3 inches, with pocket

MPN
439992
Brand
Manhattan
EAN-13
0766623439992
Order Code
16-8862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 180 in stock

Manhattan 439992 is a highly functional laptop bag designed to accommodate devices with displays up to 17.3 inches. This notebook bag features a fully padded interior to offer protection for laptops during transit, providing an ideal solution in engineering environments where safeguarding hardware is essential. Its design includes multiple storage pockets, allowing efficient organisation of accessories and peripherals, which is particularly beneficial in technical fields that require portable workspaces with accompanying tools and documents. The bag's capability to fully unfold facilitates easy access and handling, enhancing operational efficiency. Constructed with a durable black finish, the Manhattan 439992 laptop bag serves as a dependable and practical choice for professionals in engineering and technology sectors.
Type Briefcase
Colour Black
Height 326mm
Width 432mm
Brand compatibility Universal
Carrying handle(s) Yes
Closure type Zipper
Consumer life stage Adult
Depth 72mm
Dimensions (W x H x D) 432 x 326 x 72 mm
Exterior pockets Side pocket
Front pocket Yes
Gender Unisex
Inside height 321mm
Inside Width 427mm
Internal depth 66mm
Laptop Size 17.3in
Material Fabric, Polyester
Maximum screen size 43.9 cm (17.3)
Package weight 530g
Pen holder Yes
Product main colour Black
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Weight 480g

Reviews

Be the first to submit a review

Trustpilot