Manhattan 439862 Laptop bag 12.5 inch Black

MPN
439862
Brand
Manhattan
EAN-13
0766623439862
Order Code
16-8857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £7.78 £7.18
10+ £6.84
50+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manhattan 439862 is a compact and efficient laptop bag designed to accommodate devices with screen sizes up to 12.5 inches (31.8 cm). Engineered with durability in mind, the bag is crafted in a black colour that resists wear and maintains a professional appearance. Its construction features robust materials that protect laptops from mechanical impacts, making it ideal for engineers and professionals who require reliable transport solutions for their computing devices. The bag offers interior compartments to organise essential peripherals, cables, and documents, ensuring that all necessary equipment is kept secure and accessible during transit. With its sleek design and practical functionality, the Manhattan 439862 is well-suited for both office commutes and fieldwork assignments where protection of electronic components is paramount.
Type Briefcase
Colour Black
Height 270mm
Width 330mm
Brand compatibility Any brand
Carrying handle(s) Yes
Compatible With Notebook
Depth 58mm
Design Toploader
Dimensions (W x H x D) 330 x 270 x 58 mm
Exterior pockets Front pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 260mm
Inside Width 320mm
Integrated compartment(s) Yes
Internal depth 48mm
Material PVC, Polyester
Maximum screen size 31.8 cm (12.5)
Notebook compartment dimensions (W x D x H) 320 x 260 x 48 mm
Number of Compartments 1
Product main colour Black
Quantity 1
Removable shoulder strap No
Shoulder strap Yes
Surface colouration Monochromatic
Weight 330g

Reviews

Be the first to submit a review

Trustpilot