Lumberg SGV 30 C Plug Connector Housing 3-Pin Mount 1pc |
04-9243
|
|
Despatched within 4 working days - 113 in stock
|
2+ £2.65
Price per unit Ex VAT
|
N/A |
300V |
N/A |
3 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SGV 40 C Plug 4-Pin Mount Connector 1pc |
04-9244
|
|
Despatched within 4 working days - 135 in stock
|
2+ £2.65
Price per unit Ex VAT
|
4 |
300V |
4 |
4 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SGV 50 C Plug 5 Pins Mount 1pc |
04-9245
|
|
Despatched within 4 working days - 148 in stock
|
2+ £2.57
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SGV 50/6 C Plug Mount 5 Pins 1pc |
04-9246
|
|
Despatched within 4 working days - 150 in stock
|
2+ £2.57
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SGV 60 C Plug Mount 6 Pins 1pc |
04-9247
|
|
|
2+ £2.57
Price per unit Ex VAT
|
6 |
300V |
6 |
6 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SGV 70 C Plug 7-Pin Mount 1pc |
04-9248
|
|
Despatched within 4 working days - 100 in stock
|
2+ £2.57
Price per unit Ex VAT
|
7 |
300V |
7 |
7 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SGV 71 C Plug 7 Pins 1pc Mounting |
04-9249
|
|
Despatched within 4 working days - 199 in stock
|
2+ £2.57
Price per unit Ex VAT
|
7 |
100V |
7 |
7 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SGV 81 C Plug 8-Pin Mount Single Piece |
04-9250
|
|
Despatched within 4 working days - 130 in stock
|
2+ £2.56
Price per unit Ex VAT
|
8 |
100V |
8 |
8 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |