Lumberg SGV 70 C Plug 7-Pin Mount 1pc

Image Representative of Range

Lumberg SGV 70 C Plug 7-Pin Mount 1pc

MPN
SGV 70 C
Brand
Lumberg
EAN-13
2050010594530
Order Code
04-9248
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Lumberg SGV 70 C plug features a robust design with a total of 7 pins, suitable for reliable electrical connections. This plug is typically used in industrial and electronic applications where secure mounting and durability are required. Lumberg SGV 70 C 1 pc(s) ensures high-quality connectivity solutions in challenging environments.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot