Lumberg SGV 50 C Plug 5 Pins Mount 1pc

Image Representative of Range

Lumberg SGV 50 C Plug 5 Pins Mount 1pc

MPN
SGV 50 C
Brand
Lumberg
EAN-13
2050010594509
Order Code
04-9245
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Lumberg SGV 50 C Plug features a total of 5 pins and is designed for secure mounting. Manufactured by Lumberg, this plug is suited for robust electrical connections in industrial applications. Suitable for use in machinery and equipment, it ensures reliable connectivity with its precise design.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot