Lumberg SGV 40 C Plug 4-Pin Mount Connector 1pc

Image Representative of Range

Lumberg SGV 40 C Plug 4-Pin Mount Connector 1pc

MPN
SGV 40 C
Brand
Lumberg
EAN-13
2050010589499
Order Code
04-9244
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Lumberg's SGV 40 C plug is a compact component with a total of four pins. This plug is suitable for reliable electrical connections, ensuring secure current transmission. Typically used in industrial and automation applications, it provides robust connectivity solutions.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 4
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 4
Termination Crimp
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot