Lumberg SGV 71 C Plug 7 Pins 1pc Mounting

Image Representative of Range

Lumberg SGV 71 C Plug 7 Pins 1pc Mounting

MPN
SGV 71 C
Brand
Lumberg
EAN-13
2050010594547
Order Code
04-9249
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Lumberg SGV 71 C plug features a 7-pin configuration and is designed for reliable electrical connections. Known for its durability and precision, it is ideal for use in industrial and electronic applications. This 1 pc set ensures secure mounting and efficient performance.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot