Lumberg SGV 81 C Plug 8-Pin Mount Single Piece

Image Representative of Range

Lumberg SGV 81 C Plug 8-Pin Mount Single Piece

MPN
SGV 81 C
Brand
Lumberg
EAN-13
2050010594554
Order Code
04-9250
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Lumberg SGV 81 C is an 8-pin plug designed for secure and reliable connections. Manufactured by Lumberg, it features robust construction for durability in industrial applications. This plug is commonly used in automation and control systems for efficient data and power transmission.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 8
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot