Lumberg SGV 60 C Plug Mount 6 Pins 1pc

Image Representative of Range

Lumberg SGV 60 C Plug Mount 6 Pins 1pc

MPN
SGV 60 C
Brand
Lumberg
EAN-13
2050010594523
Order Code
04-9247
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Lumberg SGV 60 C plug features a total of 6 pins for secure connectivity. Manufactured by Lumberg, this plug is designed for reliable electrical connections in various applications. It is typically used in industrial or electronic settings for precise and durable performance.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 6
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 6
Termination Crimp
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot