Lumberg SGV 50/6 C Plug Mount 5 Pins 1pc

Image Representative of Range

Lumberg SGV 50/6 C Plug Mount 5 Pins 1pc

MPN
SGV 50/6 C
Brand
Lumberg
EAN-13
2050010594516
Order Code
04-9246
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The Lumberg SGV 50/6 C is a plug with a total of 5 pins. It is designed for secure and reliable electrical connections. Ideal for industrial and commercial applications, this plug ensures durability and performance.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot