Lumberg SFV 30 C Plug 3-Pin Mount Single Pack |
04-9235
|
|
Despatched within 4 working days - 133 in stock
|
2+ £2.56
Price per unit Ex VAT
|
3 |
300V |
3 |
3 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SFV 40 C Plug 4 Pins 1 Piece Mountable |
04-9236
|
|
Despatched within 4 working days - 142 in stock
|
2+ £2.56
Price per unit Ex VAT
|
4 |
300V |
4 |
4 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SFV 50 C Plug 5 Pins Mount 1pc |
04-9237
|
|
Despatched within 4 working days - 147 in stock
|
2+ £2.56
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SFV 50/6 C Plug 5-Pin Mount Connector 1pc |
04-9238
|
|
Despatched within 4 working days - 121 in stock
|
2+ £2.56
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SFV 60 C Plug 6 Pins 1pc Mounting Type: Surface |
04-9239
|
|
Despatched within 4 working days - 75 in stock
|
2+ £2.54
Price per unit Ex VAT
|
6 |
300V |
6 |
6 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SFV 70 C Plug 7 Pins 1pc Mountable |
04-9240
|
|
Despatched within 4 working days - 138 in stock
|
2+ £2.54
Price per unit Ex VAT
|
7 |
300V |
7 |
7 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SFV 71 C Plug Mount 7 Pins 1pc. |
04-9241
|
|
Despatched within 4 working days - 148 in stock
|
2+ £2.54
Price per unit Ex VAT
|
7 |
100V |
7 |
7 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg SFV 81 C Plug 8-Pin Mount 1pc |
04-9242
|
|
Despatched within 4 working days - 138 in stock
|
2+ £2.54
Price per unit Ex VAT
|
8 |
100V |
8 |
8 |
Panel |
Plug |
Diecast zinc (Ni-plated) |
+85°C |
-40°C |
5A |
5A |
Crimp |