Lumberg SFV 30 C Plug 3-Pin Mount Single Pack

Image Representative of Range

Lumberg SFV 30 C Plug 3-Pin Mount Single Pack

MPN
SFV 30 C
Brand
Lumberg
EAN-13
2050010592901
Order Code
04-9235
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Lumberg SFV 30 C is a plug connector featuring three pins, manufactured with precision. It is typically used in applications requiring reliable electrical connections. This single piece is ideal for mounting on devices where compact and efficient connectivity is essential.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 3
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 3
Termination Crimp
Total no. of pins 3

Reviews

Be the first to submit a review

Trustpilot