Lumberg SFV 50 C Plug 5 Pins Mount 1pc

Image Representative of Range

Lumberg SFV 50 C Plug 5 Pins Mount 1pc

MPN
SFV 50 C
Brand
Lumberg
EAN-13
2050010589420
Order Code
04-9237
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Lumberg's SFV 50 C is a plug with five pins. It is a single piece unit, ideal for electrical connections. Commonly used in electronics, it ensures reliable signal transmission.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot