Lumberg SFV 50/6 C Plug 5-Pin Mount Connector 1pc

Image Representative of Range

Lumberg SFV 50/6 C Plug 5-Pin Mount Connector 1pc

MPN
SFV 50/6 C
Brand
Lumberg
EAN-13
2050010589437
Order Code
04-9238
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Lumberg SFV 50/6 C plug features a 5-pin configuration and is known for its reliability. Manufactured by Lumberg, it is designed for secure connections in various electronic applications. This versatile plug is commonly used in industrial and commercial settings.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot