Lumberg SFV 40 C Plug 4 Pins 1 Piece Mountable

Image Representative of Range

Lumberg SFV 40 C Plug 4 Pins 1 Piece Mountable

MPN
SFV 40 C
Brand
Lumberg
EAN-13
2050010592918
Order Code
04-9236
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Lumberg SFV 40 C is a plug with four pins. It is commonly used in electrical and electronic applications. This connector ensures reliable connectivity and is suitable for various mounting configurations.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 4
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 4
Termination Crimp
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot