Lumberg SFV 71 C Plug Mount 7 Pins 1pc.

Image Representative of Range

Lumberg SFV 71 C Plug Mount 7 Pins 1pc.

MPN
SFV 71 C
Brand
Lumberg
EAN-13
2050010589468
Order Code
04-9241
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Lumberg SFV 71 C plug is a connector with a total of 7 pins designed for secure electrical connections. Manufactured by Lumberg, it ensures robust performance and reliability in various electronic assemblies. Typical applications include automation systems, industrial machinery, and communication equipment.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot