Lumberg SFV 81 C Plug 8-Pin Mount 1pc

Image Representative of Range

Lumberg SFV 81 C Plug 8-Pin Mount 1pc

MPN
SFV 81 C
Brand
Lumberg
EAN-13
2050010589475
Order Code
04-9242
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Lumberg manufactures the SFV 81 C plug, featuring a total of 8 pins. This component is ideal for secure electrical connections in various industrial applications. It is typically used for mounting purposes, ensuring reliable performance in electronic systems.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 8
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot