Lumberg SFV 70 C Plug 7 Pins 1pc Mountable

Image Representative of Range

Lumberg SFV 70 C Plug 7 Pins 1pc Mountable

MPN
SFV 70 C
Brand
Lumberg
EAN-13
2050010589451
Order Code
04-9240
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Lumberg SFV 70 C is a plug designed for versatile connectivity, featuring a total of seven pins. Manufactured by Lumberg, this plug is known for its reliable and efficient performance in electronic connections. It is commonly used in industrial and commercial applications requiring secure and stable electrical connections.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot