Lumberg WKV 30 C Connector 3 Pins 1pc High-Quality Connection |
04-9267
|
|
Despatched within 4 working days - 148 in stock
|
2+ £3.36
Price per unit Ex VAT
|
3 |
300V |
3 |
3 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WKV 40 C Connector 4 Pins 1pc Reliable Performance |
04-9268
|
|
Despatched within 4 working days - 149 in stock
|
2+ £3.87
Price per unit Ex VAT
|
4 |
300V |
4 |
4 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WKV 50 C Connector 5 Pins 1pc |
04-9269
|
|
Despatched within 4 working days - 144 in stock
|
2+ £3.87
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WKV 50/6 C Connector 5 Pins 1pc |
04-9270
|
|
Despatched within 4 working days - 86 in stock
|
1+ £5.41
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WKV 60 C Connector 6 Pins 1pc High-Quality Connectivity |
04-9271
|
|
Despatched within 4 working days - 122 in stock
|
2+ £3.90
Price per unit Ex VAT
|
6 |
300V |
6 |
6 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WKV 70 C Connector 7 Pins 1pc Reliable and Durable |
04-9272
|
|
Despatched within 4 working days - 145 in stock
|
2+ £3.87
Price per unit Ex VAT
|
7 |
300V |
7 |
7 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WKV 71 C Connector 7 Pins |
04-9273
|
|
Despatched within 4 working days - 149 in stock
|
2+ £3.87
Price per unit Ex VAT
|
7 |
100V |
7 |
7 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WKV 81 C Connector 8 Pins 1pc High Quality |
04-9274
|
|
Despatched within 4 working days - 128 in stock
|
2+ £3.87
Price per unit Ex VAT
|
8 |
100V |
8 |
8 |
Cable Mount |
Connector |
4mm |
PC |
+85°C |
-40°C |
5A |
5A |
Crimp |