Lumberg WKV 71 C Connector 7 Pins

Image Representative of Range

Lumberg WKV 71 C Connector 7 Pins

Order Code:

04-9273

Brand: Lumberg MPN: WKV 71 C EAN-13: 2050010593045
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
150 in stock, despatched in 4 working days

Lumberg manufactures the WKV 71 C connector, which features a total of 7 pins. This robust connector is ideal for use in electronic and industrial applications. The Lumberg WKV 71 C is designed to provide reliable connections with its precision-engineered components.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 7
Cable Diameter 4mm
Connector Body Material PC
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of Pins 7
Termination Crimp
Total no. of pins 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot