Lumberg WKV 60 C Connector 6 Pins 1pc High-Quality Connectivity

Image Representative of Range

Lumberg WKV 60 C Connector 6 Pins 1pc High-Quality Connectivity

Order Code:

04-9271

Brand: Lumberg MPN: WKV 60 C EAN-13: 2050010593021
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
137 in stock, despatched in 4 working days

The Lumberg WKV 60 C connector, manufactured by Lumberg, features a total of 6 pins. This connector is typically used in electronics and automation systems for reliable connections. The product comes as a single unit, ensuring ease of integration into various applications.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 6
Cable Diameter 4mm
Connector Body Material PC
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 6
Termination Crimp
Total no. of pins 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot