Lumberg WKV 70 C Connector 7 Pins 1pc Reliable and Durable

Image Representative of Range

Lumberg WKV 70 C Connector 7 Pins 1pc Reliable and Durable

Order Code:

04-9272

Brand: Lumberg MPN: WKV 70 C EAN-13: 2050010593038
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
145 in stock, despatched in 4 working days

The Lumberg WKV 70 C connector is a high-quality component featuring seven pins, designed for reliable electrical connections. Known for precision and durability, it is suitable for various electronic applications. The connector is a single-unit purchase, ideal for both industrial and commercial use.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 7
Cable Diameter 4mm
Connector Body Material PC
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 7
Termination Crimp
Total no. of pins 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot