Lumberg WKV 81 C Connector 8 Pins 1pc High Quality

Image Representative of Range

Lumberg WKV 81 C Connector 8 Pins 1pc High Quality

Order Code:

04-9274

Brand: Lumberg MPN: WKV 81 C EAN-13: 2050010593052
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
133 in stock, despatched in 4 working days

Manufactured by Lumberg, the WKV 81 C connector features 8 pins and is provided as a single piece. This connector is ideal for secure and reliable electrical connections in industrial applications. Commonly used in automation systems, it ensures efficient signal transmission.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 8
Cable Diameter 4mm
Connector Body Material PC
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of Pins 8
Termination Crimp
Total no. of pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot