Lumberg WKV 50 C Connector 5 Pins 1pc

Image Representative of Range

Lumberg WKV 50 C Connector 5 Pins 1pc

Order Code:

04-9269

Brand: Lumberg MPN: WKV 50 C EAN-13: 2050010593014
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
144 in stock, despatched in 4 working days

Manufactured by Lumberg, the WKV 50 C is a connector with a total of 5 pins. This reliable component is often used in electronic and industrial applications for secure connections. The package contains 1 piece of the Lumberg WKV 50 C connector.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 5
Cable Diameter 4mm
Connector Body Material PC
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 5
Termination Crimp
Total no. of pins 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot