Lumberg WKV 50/6 C Connector 5 Pins 1pc

Image Representative of Range

Lumberg WKV 50/6 C Connector 5 Pins 1pc

Order Code:

04-9270

Brand: Lumberg MPN: WKV 50/6 C EAN-13: 2050010594080
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
85 in stock, despatched in 4 working days

The Lumberg WKV 50/6 C connector features 5 pins and is suitable for various electrical applications. Manufactured by Lumberg, this component ensures secure and reliable connections. It is commonly used in electronic and industrial systems for efficient signal transmission.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 5
Cable Diameter 4mm
Connector Body Material PC
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 5
Termination Crimp
Total no. of pins 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot