Lumberg WKV 40 C Connector 4 Pins 1pc Reliable Performance

Image Representative of Range

Lumberg WKV 40 C Connector 4 Pins 1pc Reliable Performance

Order Code:

04-9268

Brand: Lumberg MPN: WKV 40 C EAN-13: 2050010593007
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
149 in stock, despatched in 4 working days

Lumberg's WKV 40 C connector is a compact and reliable component with four pins. This connector is ideal for precise electrical connections in various electronic applications. The robust design ensures durability in industrial and consumer electronics settings.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 4
Cable Diameter 4mm
Connector Body Material PC
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 4
Termination Crimp
Total no. of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot