Lumberg KFV 30 C Connector Housing 3 Pole Panel Mount 1pc |
04-9198
|
|
Despatched within 4 working days - 103 in stock
|
3+ £2.00
Price per unit Ex VAT
|
Socket |
N/A |
+85 |
-40 |
300V |
N/A |
3 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |
Lumberg KFV 40 C Connector Mount 4 Pins 1pc |
04-9199
|
|
Despatched same day - 3 in stockBack-order availability date - 29/10/2026
|
3+ £1.98
Price per unit Ex VAT
|
Connector |
4 |
+85°C |
-40°C |
300V |
4 |
4 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |
Lumberg KFV 50 C Connector Mount 5 Pins 1pc |
04-9205
|
|
Despatched within 4 working days - 67 in stock
|
3+ £1.92
Price per unit Ex VAT
|
Connector |
5 |
+85°C |
-40°C |
300V |
5 |
5 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |
Lumberg KFV 50/6 C Connector 5 Pins 1pc Mountable |
04-9206
|
|
Despatched within 4 working days - 72 in stock
|
3+ £1.98
Price per unit Ex VAT
|
Connector |
5 |
+85°C |
-40°C |
300V |
5 |
5 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |
Lumberg KFV 60 C Connector 6 Pins Mount 1pc |
04-9207
|
|
Despatched same day - 6 in stockContact us for additional stock
|
3+ £1.92
Price per unit Ex VAT
|
Connector |
6 |
+85°C |
-40°C |
300V |
6 |
6 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |
Lumberg KFV 70 C Connector 7 Pins 1pc Mountable |
04-9208
|
|
Despatched within 4 working days - 127 in stock
|
3+ £1.92
Price per unit Ex VAT
|
Connector |
7 |
+85°C |
-40°C |
300V |
7 |
7 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |
Lumberg KFV 71 C Connector 7-Pin 1pc Mount |
04-9209
|
|
Despatched within 4 working days - 141 in stock
|
3+ £1.92
Price per unit Ex VAT
|
Connector |
7 |
+85°C |
-40°C |
100V |
7 |
7 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |
Lumberg KFV 81 C Connector 8 Pins Mount 1pc |
04-9210
|
|
Despatched within 4 working days - 106 in stock
|
3+ £1.90
Price per unit Ex VAT
|
Connector |
8 |
+85°C |
-40°C |
100V |
8 |
8 |
Panel |
Diecast zinc (Ni-plated) |
5A |
5A |
Crimp |