Lumberg KFV 40 C Connector Mount 4 Pins 1pc

Image Representative of Range

Lumberg KFV 40 C Connector Mount 4 Pins 1pc

MPN
KFV 40 C
Brand
Lumberg
EAN-13
2050010592659
Order Code
04-9199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 29/10/2026

The Lumberg KFV 40 C connector is a 4-pin mount connector designed for reliable electrical connections. Manufactured by Lumberg, it is known for its durability and precision. This connector is commonly used in industrial and automotive applications.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 4
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 4
Termination Crimp
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot