Lumberg KFV 70 C Connector 7 Pins 1pc Mountable

Image Representative of Range

Lumberg KFV 70 C Connector 7 Pins 1pc Mountable

MPN
KFV 70 C
Brand
Lumberg
EAN-13
2050010592697
Order Code
04-9208
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The Lumberg KFV 70 C is a connector with a total of 7 pins, designed for secure and reliable electrical connections. Manufactured by Lumberg, it is typically used in various electronic and industrial applications for mounting purposes. This robust and efficient connector is suitable for ensuring durable performance in complex circuitry setups.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot