Lumberg KFV 71 C Connector 7-Pin 1pc Mount

Image Representative of Range

Lumberg KFV 71 C Connector 7-Pin 1pc Mount

MPN
KFV 71 C
Brand
Lumberg
EAN-13
2050010592703
Order Code
04-9209
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Lumberg KFV 71 C connector is a reliable 7-pin mount designed for secure electrical connections. Manufactured by Lumberg, this connector is ideal for use in sophisticated electronic systems and devices. It is commonly employed in telecommunications and industrial automation applications.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot