Lumberg KFV 81 C Connector 8 Pins Mount 1pc

Image Representative of Range

Lumberg KFV 81 C Connector 8 Pins Mount 1pc

MPN
KFV 81 C
Brand
Lumberg
EAN-13
2050010592710
Order Code
04-9210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Lumberg KFV 81 C connector is a versatile 8-pin mount designed for reliable electrical connections. Known for its precision engineering, this connector is often used in industrial and electronic applications. The product is supplied as a single piece, offering practical solutions for various connectivity needs.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 8
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot