Lumberg KFV 60 C Connector 6 Pins Mount 1pc

Image Representative of Range

Lumberg KFV 60 C Connector 6 Pins Mount 1pc

MPN
KFV 60 C
Brand
Lumberg
EAN-13
2050010592680
Order Code
04-9207
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Lumberg KFV 60 C connector features a total of 6 pins and is designed for easy mounting. As a reliable component from Lumberg, it is suitable for robust electronic connections. Typically used in industrial and commercial applications, this 1-piece component ensures secure connectivity.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 6
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 6
Termination Crimp
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot