Lumberg KFV 50 C Connector Mount 5 Pins 1pc

Image Representative of Range

Lumberg KFV 50 C Connector Mount 5 Pins 1pc

MPN
KFV 50 C
Brand
Lumberg
EAN-13
2050010592666
Order Code
04-9205
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Lumberg KFV 50 C connector is a reliable component featuring five total pins. It is designed for secure mounting in various applications. This connector is ideal for electronics and communications equipment, facilitating robust connections.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot