Lumberg KFV 50/6 C Connector 5 Pins 1pc Mountable

Image Representative of Range

Lumberg KFV 50/6 C Connector 5 Pins 1pc Mountable

MPN
KFV 50/6 C
Brand
Lumberg
EAN-13
2050010592673
Order Code
04-9206
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Lumberg KFV 50/6 C is a connector featuring a total of 5 pins. It is typically used for secure mounting in electronic and electrical applications. The Lumberg connector ensures reliable connections in various industrial settings.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot