Lumberg 934849002 Automation M12 Socket Right Angle 5m 3+PE 3 Pins |
04-9322
|
|
|
1+ £32.54
Price per unit Ex VAT
|
M12 |
Open cable ends |
|
|
5m |
|
S |
|
IP65/IP67/IP69K |
PUR |
RKT 4S-703/5m |
|
|
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |
Lumberg 934849011 Sensor/Actuator Connector M12 Socket 10m 4-Pin |
04-9323
|
|
|
1+ £41.04
Price per unit Ex VAT
|
M16 socket, straight |
Open cable ends |
|
|
10m |
|
T |
7.40mm |
IP65/IP67/IP69K |
PUR |
RKT 4T-723/10m |
|
|
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |
Lumberg 934850302 Automation Sensor/Actuator Connector M12 3+PE 1pc |
04-9325
|
|
|
1+ £26.87
Price per unit Ex VAT
|
M12 plug, right angle |
Cable, open end |
3 + PE |
M12 |
|
Plug |
S |
|
IP65/IP67/IP69K |
PUR |
RKWT 4S-703/5 M SW |
|
|
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |
Lumberg 934850306 Sensor/Actuator Connector M12 Socket Right Angle 5m |
04-9326
|
|
|
1+ £24.21
Price per unit Ex VAT
|
M12 |
Open cable ends |
|
|
5m |
|
S |
8.30mm |
|
PVC |
RKWT 4S-733/5 M SW |
|
|
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |
Lumberg 934850310 Sensor/Actuator Connector M12 Socket Right Angle 5m |
04-9327
|
|
Despatched within 4 working days - 27 in stock
|
1+ £32.48
Price per unit Ex VAT
|
M12 |
Open cable ends |
|
|
5m |
|
T |
|
IP65/IP67/IP69K |
PUR |
RKWT 4T-723/5 M SW |
|
|
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |
Lumberg 934850311 Sensor Connector M12 Socket 4-Pin Right Angle 10m |
04-9328
|
|
Despatched within 4 working days - 3 in stock
|
1+ £41.05
Price per unit Ex VAT
|
M12 |
Open cable ends |
|
|
10m |
|
T |
|
IP65/IP67/IP69K |
PUR |
RKWT 4T-723/10 M SW |
|
|
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |
Lumberg 934853049-1 Sensor/Actuator Connector M12 Plug 2m 5 Pins |
04-9331
|
|
|
1+ £57.17
Price per unit Ex VAT
|
M12 |
M12 |
|
|
2m |
|
K |
|
|
PUR |
RST 5K-RKWT 5K-735/2m |
630V |
Screw-on |
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |
Lumberg 934853184 M12 Sensor/Actuator Connector 2m 5 Pins Plug/Sock |
04-9333
|
|
|
1+ £84.61
Price per unit Ex VAT
|
M12 |
M12 |
|
|
2m |
|
L |
10.40mm |
|
|
RSTS 5L-RKTS 5L-956/2m |
63V |
Screw-on |
Black |
Sensor connector |
1.50mm² |
+125°C |
-40°C |
16A |
M12 |