Lumberg 934853184 M12 Sensor/Actuator Connector 2m 5 Pins Plug/Sock

Image Representative of Range

Lumberg 934853184 M12 Sensor/Actuator Connector 2m 5 Pins Plug/Sock

MPN
934853184
Brand
Lumberg
EAN-13
4001088066205
Order Code
04-9333
Country of Origin
Czech Republic
View Full Product Range (8)

Discontinued


Lumberg Automation's sensor/actuator connector model 934853184 features an M12 plug socket with five pins. This pre-fabricated connector, sold as a single piece, has a 2.00 m cable length. It is typically used for efficient and reliable connections in automation systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Cable Diameter 10.40mm
Coding L
Cross-section (sensor/actuator wiring) 1.50mm²
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RSTS 5L-RKTS 5L-956/2m
Nominal Current 16A
Nominal Voltage 63V
Seal Type Screw-on
Thread Type M12

Trustpilot