Lumberg 934853049-1 Sensor/Actuator Connector M12 Plug 2m 5 Pins

Image Representative of Range

Lumberg 934853049-1 Sensor/Actuator Connector M12 Plug 2m 5 Pins

MPN
934853049-1
Brand
Lumberg
EAN-13
4001088067035
Order Code
04-9331
Country of Origin
Czech Republic
View Full Product Range (8)

Discontinued


Lumberg Automation's 934853049-1 is a pre-fabricated sensor/actuator connector, featuring a straight M12 plug and a right-angle design. With a length of 2.00 meters and 5 pins, this connector is suitable for precise automated connections. Ideal for industrial applications, it ensures reliable communication between sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding K
Cross-section (sensor/actuator wiring) 1.50mm²
Material PUR
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RST 5K-RKWT 5K-735/2m
Nominal Current 16A
Nominal Voltage 630V
Seal Type Screw-on
Thread Type M12

Trustpilot