Lumberg 934849002 Automation M12 Socket Right Angle 5m 3+PE 3 Pins

Image Representative of Range

Lumberg 934849002 Automation M12 Socket Right Angle 5m 3+PE 3 Pins

MPN
934849002
Brand
Lumberg
EAN-13
2050005848334
Order Code
04-9322
Country of Origin
Czech Republic
View Full Product Range (8)

Discontinued


Lumberg Automation manufactures the 934849002 sensor/actuator connector, which features an M12 socket with a right-angle design and a length of 5.00 metres. This pre-fabricated connector is equipped with 3+PE pins and is typically used for reliable connections in industrial automation systems. Ideal for sensor and actuator applications, it supports efficient data and power transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Coding S
Cross-section (sensor/actuator wiring) 1.50mm²
IP Rating IP65/IP67/IP69K
Material PUR
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKT 4S-703/5m
Nominal Current 16A
Thread Type M12

Trustpilot