Lumberg 934850311 Sensor Connector M12 Socket 4-Pin Right Angle 10m

Image Representative of Range

Lumberg 934850311 Sensor Connector M12 Socket 4-Pin Right Angle 10m

MPN
934850311
Brand
Lumberg
EAN-13
2050005856858
Order Code
04-9328
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Lumberg Automation, part number 934850311 is a prefabricated sensor/actuator connector with an M12 socket and right-angle design. This connector features a length of 10 metres and includes 4 pins, making it suitable for various industrial automation applications. It is typically used for connecting sensors and actuators in automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor connector
Coding T
Cross-section (sensor/actuator wiring) 1.50mm²
IP Rating IP65/IP67/IP69K
Material PUR
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKWT 4T-723/10 M SW
Nominal Current 16A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot